- Home ›
- All Products›
- RT8132-32-1M2
RT8132-32-1M2
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 32A 1.2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 32A 1.2
Search Keywords: RT8132321M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-32-1M2
-
Alias/AKA:822794-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
647
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$22.01
10
$21.95
15
$21.90
30
$16.43
45
$15.33
60 +
$15.02
Click for Quote
Log in
to unlock special pricing