- Home ›
- All Products›
- RT8132-25-1M5
RT8132-25-1M5
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 25A 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 25A 1.5
Search Keywords: RT8132251M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-25-1M5
-
Alias/AKA:822573-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$21.37
10
$21.31
15
$21.26
30
$15.95
45
$14.88
60 +
$14.58
Click for Quote
Log in
to unlock special pricing