- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8132-16-3M0
RT8132-16-3M0
TE Connectivity / SCHAFFNER EMC
The RT8132-16-3M0 is a 3-line, current-compensated common-mode choke for horizontal PCB mounting, rated for 16 A and providing ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The RT8132-16-3M0 is a 3-line, current-compensated common-mode choke for horizontal PCB mounting, rated for 16 A and providing an inductance of 3 mH per path.
Search Keywords: RT8132163M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-16-3M0
-
Alias/AKA:816971-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Manufacturer Stock:
48
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
12
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$20.89
12
$20.84
24
$15.63
36
$14.59
48 +
$14.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT