- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8132-12-3M6
RT8132-12-3M6
TE Connectivity / SCHAFFNER EMC
The RT8132-12-3M6 is a 3-line, current-compensated common-mode choke rated for a nominal current of 12 A and an inductance of ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The RT8132-12-3M6 is a 3-line, current-compensated common-mode choke rated for a nominal current of 12 A and an inductance of 3.6 mH.
Search Keywords: RT8132123M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-12-3M6
-
Alias/AKA:816970-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Attenuation:N/A
-
Impedance:N/A
-
Dimension:51mm x 51mm x 33 mm
-
Configuration:Triple
-
Family:RT 8132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.72
25
$12.15
60
$11.18
120
$10.54
300
$10.11
540
$10.06
1,020 +
$10.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments