- Home ›
- All Products›
- RT8131-63-2M8
RT8131-63-2M8
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 3 line 63A 2.8mH H
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 3 line 63A 2.8mH H
Search Keywords: RT8131632M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8131-63-2M8
-
Alias/AKA:823789-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$202.50
30
$107.21
45
$75.44
60 +
$73.93
Click for Quote
Log in
to unlock special pricing