- Home ›
- All Products›
- RT8122-6-10M0
RT8122-6-10M0
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 300VAC two line 6A 10mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 300VAC two line 6A 10mH
Search Keywords: RT8122610M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8122-6-10M0
-
Alias/AKA:816955-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$9.12
25
$8.27
70
$7.90
140
$7.67
280
$7.25
560
$7.05
1,050 +
$6.75
Click for Quote
Log in
to unlock special pricing