- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8122-10-6M0
RT8122-10-6M0
TE Connectivity / SCHAFFNER EMC
Common Mode Choke - Power Line - 2 Lines - 6 mH @ 100 kHz - 10A - 16mOhm (Typ) DCR - 425VDC/300VDC - Horizontal, 4 PC Pin - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke - Power Line - 2 Lines - 6 mH @ 100 kHz - 10A - 16mOhm (Typ) DCR - 425VDC/300VDC - Horizontal, 4 PC Pin - Through Hole.
Search Keywords: RT8122106M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8122-10-6M0
-
Alias/AKA:816957-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Manufacturer Stock:
210
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$8.08
70
$7.13
140
$7.10
280
$7.02
560
$6.98
1,050 +
$6.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments