- Home ›
- All Products›
- RT8121-63-4M4
RT8121-63-4M4
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 2 line 63A 4.4mH H
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 2 line 63A 4.4mH H
Search Keywords: RT8121634M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8121-63-4M4
-
Alias/AKA:823784-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$197.27
30
$104.44
45
$73.49
60 +
$72.02
Click for Quote
Log in
to unlock special pricing