- Home ›
- All Products›
- RT8121-50-8M6
RT8121-50-8M6
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 2 line 50A 8.6mH H
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 2 line 50A 8.6mH H
Search Keywords: RT8121508M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8121-50-8M6
-
Alias/AKA:823783-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$189.18
30
$100.15
45
$70.48
60 +
$69.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments