- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN242-6-02-1M8
TE Connectivity / SCHAFFNER EMC
RN242-6-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Search Keywords: RN2426021M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN242-6-02-1M8
-
Alias/AKA:816580-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Attenuation:N/A
-
Configuration:Dual
-
Family:RN
-
Dimension:18.3mm x 31.3mm x 34.6 mm
Product Guides
+
Frequently Asked Questions
Is RN242-6-02-1M8 RoHS compliant?
Yes, RN242-6-02-1M8 is RoHS compliant.
What is the lead time for RN242-6-02-1M8?
The standard lead time for RN242-6-02-1M8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
75
$4.16
150
$3.12
225
$2.91
300 +
$2.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT