- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN242-1.4-02-27M
TE Connectivity / SCHAFFNER EMC
RN242-1.4-02-27M
RN242 Common Mode Choke 300VAC 1.4A 27mH Verti
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RN242 Common Mode Choke 300VAC 1.4A 27mH Verti
Search Keywords: RN242140227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN242-1.4-02-27M
-
Alias/AKA:816576-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RN242-1.4-02-27M RoHS compliant?
Yes, RN242-1.4-02-27M is RoHS compliant.
What is the lead time for RN242-1.4-02-27M?
The standard lead time for RN242-1.4-02-27M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
75
$3.68
150
$2.76
225
$2.58
300 +
$2.52
Click for Quote
Log in
to unlock special pricing