- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN232-0.6-02-47M
RN232-0.6-02-47M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Search Keywords: RN232060247M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN232-0.6-02-47M
-
Alias/AKA:816570-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:18.3mm x 31.3mm x 34.6 mm
-
Family:RN
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$3.19
60
$2.68
255
$2.48
510
$2.37
1,005
$2.27
2,505
$2.15
5,010
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing