help desk software
Image is representational - see mfr. specs

Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
Search Keywords: RN222402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    RN222-4-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Attenuation:
    N/A
  • Impedance:
    N/A
  • Configuration:
    Dual
  • Family:
    RN
  • Dimension:
    31.3 x 18.3 x 29.6 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
In Stock:
140
Minimum Order:
15