- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN222-3-02-4M5
RN222-3-02-4M5
TE Connectivity / SCHAFFNER EMC
The RN222-3-02-4M5 is a current-compensated, through-hole choke designed for attenuating common-mode interference in AC power ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The RN222-3-02-4M5 is a current-compensated, through-hole choke designed for attenuating common-mode interference in AC power line applications.
Search Keywords: RN2223024M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN222-3-02-4M5
-
Alias/AKA:816568-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:RN
-
Attenuation:N/A
-
Configuration:Dual
-
Dimension:18.3mm x 31.3mm x 29.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 7/22/26
Minimum Order Quantity:
15
Order Increment:
15
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$3.82
105
$2.30
255
$2.03
510
$1.90
1,005
$1.79
2,505
$1.70
5,010
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT