- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN222-2.5-02-5M6
RN222-2.5-02-5M6
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Search Keywords: RN22225025M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN222-2.5-02-5M6
-
Alias/AKA:816566-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:18.3mm x 31.3mm x 29.6 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$3.20
105
$2.86
255
$2.80
510
$2.76
1,005
$2.68
2,505
$2.56
5,010
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing