- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN218-2.2-02-3M3
RN218-2.2-02-3M3
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3.3mH 10kHz 2.2A 100mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3.3mH 10kHz 2.2A 100mOhm DCR Thru-Hole
Search Keywords: RN21822023M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN218-2.2-02-3M3
-
Alias/AKA:817641-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Dimension:12.8mm x 18.3mm x 20.3 mm
-
Family:RN
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.23
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing