- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN218-0.4-02-100M
RN218-0.4-02-100M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 100mH 10kHz 400mA 2.8Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 100mH 10kHz 400mA 2.8Ohm DCR Thru-Hole
Search Keywords: RN2180402100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN218-0.4-02-100M
-
Alias/AKA:817633-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:12.8mm x 18.3mm x 20.3 mm
-
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.61
100
$1.44
250
$1.33
500
$1.24
1,000
$1.16
2,500
$1.07
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing