- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN216-1.5-02-10M
RN216-1.5-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole
Search Keywords: RN216150210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN216-1.5-02-10M
-
Alias/AKA:815804-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
-
Impedance:N/A
-
Dimension:15.8mm x 23.3mm x 25.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$3.39
100
$2.04
250
$1.79
500
$1.65
1,000
$1.52
2,500
$1.45
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments