- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-3-02-2M0
RN214-3-02-2M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 2000uH 10kHz 3A 0.052Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 2000uH 10kHz 3A 0.052Ohm DCR Thru-Hole
Search Keywords: RN2143022M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-3-02-2M0
-
Alias/AKA:816558-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Attenuation:N/A
-
Configuration:Dual
-
Dimension:23.3mm x 15.8mm x 25.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.25
500
$1.16
1,000
$1.14
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT