- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-2.5-02-3M3
RN214-2.5-02-3M3
TE Connectivity / SCHAFFNER EMC
Choke/Filter Common Mode 2.5A 3.3mH 63mOhm Vertical RN Series | Schaffner RN214-2.5-02-3M3
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Choke/Filter Common Mode 2.5A 3.3mH 63mOhm Vertical RN Series | Schaffner RN214-2.5-02-3M3
Search Keywords: RN21425023M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-2.5-02-3M3
-
Alias/AKA:816555-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.33
500
$1.27
1,000
$1.21
2,500
$1.12
5,000
$1.07
7,500
$1.05
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing