- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-2-02-2M2
RN214-2-02-2M2
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.067Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.067Ohm DCR Thru-Hole
Search Keywords: RN2142022M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-2-02-2M2
-
Alias/AKA:816557-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Family:RN
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.577
250
$1.281
500
$1.224
1,000
$1.171
2,500
$1.096
5,000
$1.027
7,500
$1.013
10,000 +
$0.987
Click for Quote
Log in
to unlock special pricing