help desk software
Image is representational - see mfr. specs

Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
Search Keywords: RN21415026M8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    RN214-1.5-02-6M8
  • Alias/AKA:
    816553-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Family:
    RN
  • Dimension:
    15.8mm x 23.3mm x 25.3 mm
  • Configuration:
    Dual
  • Attenuation:
    N/A
  • Impedance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,074
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.556
250
$1.280
500
$1.227
1,000
$1.178
2,500
$1.093
5,000
$1.040
7,500
$1.027
10,000 +
$0.989
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
In Stock:
281
Minimum Order:
60