- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-0.8-02-27M
RN214-0.8-02-27M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Search Keywords: RN214080227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-0.8-02-27M
-
Alias/AKA:816551-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Attenuation:N/A
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
2,500
can ship 8/5/26
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.26
500
$1.19
1,000
$1.13
2,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT