- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-0.5-02-56M
RN214-0.5-02-56M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole
Search Keywords: RN214050256M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-0.5-02-56M
-
Alias/AKA:816550-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Attenuation:N/A
-
Impedance:N/A
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.4091
250
$1.2810
500
$1.2240
1,000
$1.1710
2,500
$1.0960
5,000
$1.0270
7,500
$1.0130
10,000 +
$0.9870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments