- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-0.5-02-39M
RN214-0.5-02-39M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
Search Keywords: RN214050239M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-0.5-02-39M
-
Alias/AKA:816549-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.5900
250
$1.2900
500
$1.2300
1,000
$1.1800
2,500
$1.0900
5,000
$1.0300
7,500
$1.0200
10,000 +
$0.9935
Click for Quote
Log in
to unlock special pricing