- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-0.5-02
RN214-0.5-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 39mH 10kHz 500mA 810mOhm DCR Thru-Hole
Search Keywords: RN2140502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-0.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:23.3 x 15.8 x 25.3 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:RN
-
Impedance:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
In Stock:
900
Minimum Order:
45