- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-2.6-02-0M4
RN212-2.6-02-0M4
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole
Search Keywords: RN21226020M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-2.6-02-0M4
-
Alias/AKA:815700-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
-
Impedance:N/A
-
Dimension:12.8mm x 18.3mm x 20.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,275
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.465
250
$1.205
500
$1.155
1,000
$1.109
2,500
$1.040
5,000
$0.975
7,500
$0.963
10,000 +
$0.937
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments