- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-2-02-1M8
TE Connectivity / SCHAFFNER EMC
RN212-2-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-2-02-1M8
-
Alias/AKA:816547-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Configuration:Dual
-
Family:RN
-
Dimension:12.8mm x 18.3mm x 20.3 mm