- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-2-02-1M0
TE Connectivity / SCHAFFNER EMC
RN212-2-02-1M0
Common Mode Chokes Dual 1000uH 10kHz 2A 0.07Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Common Mode Chokes Dual 1000uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Search Keywords: RN2122021M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-2-02-1M0
-
Alias/AKA:815797-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:12.8mm x 18.3mm x 20.3 mm
-
Configuration:Dual
-
Family:RN
-
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is RN212-2-02-1M0 RoHS compliant?
Yes, RN212-2-02-1M0 is RoHS compliant.
What is the lead time for RN212-2-02-1M0?
The standard lead time for RN212-2-02-1M0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Minimum Order Quantity:
150
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
150
$1.42
250
$1.34
500
$1.29
1,000
$1.23
2,500
$1.12
5,000
$1.04
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing