- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.6-02-15M
RN212-0.6-02-15M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Search Keywords: RN212060215M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.6-02-15M
-
Alias/AKA:816543-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Family:RN
-
Dimension:12.8mm x 18.3mm x 20.3 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,319
Can Ship immediately
Minimum Order Quantity:
65
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
65
$1.462
250
$1.188
500
$1.134
1,000
$1.086
2,500
$1.014
5,000
$0.947
7,500
$0.934
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT