- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.6-02
RN212-0.6-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.465Ohm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.465Ohm DCR Thru-Hole
Search Keywords: RN2120602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:N/A
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:18.3mm x 12.8mm x 20.3mm
-
Family:RN
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.