- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.5-02-15M
TE Connectivity / SCHAFFNER EMC
RN212-0.5-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Search Keywords: RN212050215M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.5-02-15M
-
Alias/AKA:815793-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:12.8mm x 18.3mm x 20.3 mm
-
Family:RN
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RN212-0.5-02-15M RoHS compliant?
Yes, RN212-0.5-02-15M is RoHS compliant.
What is the lead time for RN212-0.5-02-15M?
The standard lead time for RN212-0.5-02-15M is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.14
5,000
$1.07
7,500
$1.05
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing