- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.4-02
RN212-0.4-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 39mH 10kHz 400mA 1.46Ohm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 39mH 10kHz 400mA 1.46Ohm DCR Thru-Hole
Search Keywords: RN2120402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Family:RN
-
Attenuation:N/A
-
Dimension:18.3 x 12.8 x 20.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.