- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN204-0.6-02-4M4
RN204-0.6-02-4M4
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.35Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.35Ohm DCR Thru-Hole
Search Keywords: RN20406024M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN204-0.6-02-4M4
-
Alias/AKA:815786-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Attenuation:N/A
-
Impedance:N/A
-
Configuration:Dual
-
Family:RN
-
Dimension:9.3mm x 14.3mm x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$2.21
250
$1.67
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments