- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN204-0.3-02-22M
RN204-0.3-02-22M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
Search Keywords: RN204030222M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN204-0.3-02-22M
-
Alias/AKA:815738-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:9.3mm x 14.3mm x 14.6 mm
-
Configuration:Dual
-
Family:RN
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
125
$2.27
250
$1.71
375
$1.60
500 +
$1.56
Click for Quote
Log in
to unlock special pricing