- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN202-1.5-02-1M6
RN202-1.5-02-1M6
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
Search Keywords: RN20215021M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN202-1.5-02-1M6
-
Alias/AKA:816539-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Attenuation:N/A
-
Configuration:Dual
-
Family:RN
-
Dimension:18.5mm x 9.1mm x 13.8mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.462
250
$1.188
500
$1.134
1,000
$1.086
2,500
$1.014
5,000
$0.947
7,500
$0.934
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing