Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN152-4-02-6M8

Common Mode Chokes Dual 6.8mH 10kHz 4A 0.087Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 6.8mH 10kHz 4A 0.087Ohm DCR Thru-Hole
Search Keywords: RN1524026M8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN152-4-02-6M8
Alias/AKA: 816534-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Configuration: Dual
Dimension: 43.3mm x 42.1mm x 25.3 mm
Family: RN
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RN152-4-02-6M8?
The recommended replacement for RN152-4-02-6M8 is RN152-4-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is RN152-4-02-6M8 RoHS compliant?
Yes, RN152-4-02-6M8 is RoHS compliant.
What is the lead time for RN152-4-02-6M8?
The standard lead time for RN152-4-02-6M8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.25
30
$5.24
100
$4.85
250
$4.64
500
$4.45
1,000
$4.20
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!