- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN152-1-02-68M
RN152-1-02-68M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 68000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 68000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
Search Keywords: RN15210268M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN152-1-02-68M
-
Alias/AKA:816532-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:43.3mm x 42.1mm x 25.3 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$5.35
50
$4.34
100
$4.15
250
$4.03
500
$3.81
1,000
$3.59
2,500
$3.29
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing