- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN143-4-02-3M9
TE Connectivity / SCHAFFNER EMC
RN143-4-02-3M9
Common Mode Chokes Dual 3900uH 10kHz 4A 0.059Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 3900uH 10kHz 4A 0.059Ohm DCR Thru-Hole
Search Keywords: RN1434023M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN143-4-02-3M9
-
Alias/AKA:816529-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:33.4mm x 32.8mm x 20 mm
-
Family:RN
Product Guides
+
Frequently Asked Questions
Is RN143-4-02-3M9 RoHS compliant?
Yes, RN143-4-02-3M9 is RoHS compliant.
What is the lead time for RN143-4-02-3M9?
The standard lead time for RN143-4-02-3M9 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,000
$2.92
2,500
$2.65
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing