- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-4-02
RN122-4-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
Search Keywords: RN122402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Impedance:N/A
-
Attenuation:N/A
-
Dimension:28.3 x 27.3 x 16.8 mm
-
Family:RN
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
In Stock:
3
Minimum Order:
20