- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-2.5-02-5M6
TE Connectivity / SCHAFFNER EMC
RN122-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Search Keywords: RN12225025M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-2.5-02-5M6
-
Alias/AKA:816514-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:RN
-
Configuration:Dual
-
Dimension:28.3mm x 27.3mm x 16.8 mm
-
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is RN122-2.5-02-5M6 RoHS compliant?
Yes, RN122-2.5-02-5M6 is RoHS compliant.
What is the lead time for RN122-2.5-02-5M6?
The standard lead time for RN122-2.5-02-5M6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$2.27
100
$1.84
260
$1.76
500
$1.71
1,000
$1.56
2,500
$1.48
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing