- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-1.5-02-10M
TE Connectivity / SCHAFFNER EMC
RN122-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-1.5-02-10M
-
Alias/AKA:816510-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:RN
-
Attenuation:N/A
-
Dimension:28.3mm x 27.3mm x 16.8 mm
-
Configuration:Dual