- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-1-02-18M
RN122-1-02-18M
TE Connectivity / SCHAFFNER EMC
RN122 Common Mode Choke 300VAC 1A 18mH Horizon
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN122 Common Mode Choke 300VAC 1A 18mH Horizon
Search Keywords: RN12210218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-1-02-18M
-
Alias/AKA:816511-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$2.06
100
$1.67
260
$1.60
500
$1.55
1,000
$1.42
2,500
$1.35
5,000
$1.31
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments