- Home ›
- All Products›
- RN122-1-02-10M
TE Connectivity / SCHAFFNER EMC
RN122-1-02-10M
RN122 Common Mode Choke 300VAC 1A 10mH Horizon
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RN122 Common Mode Choke 300VAC 1A 10mH Horizon
Search Keywords: RN12210210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-1-02-10M
-
Alias/AKA:816513-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RN122-1-02-10M RoHS compliant?
Yes, RN122-1-02-10M is RoHS compliant.
What is the lead time for RN122-1-02-10M?
The standard lead time for RN122-1-02-10M is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
20
$2.27
100
$1.84
260
$1.76
500
$1.71
1,000
$1.56
2,500
$1.48
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing