- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-0.6-02-47M
TE Connectivity / SCHAFFNER EMC
RN122-0.6-02-47M
RN122 Common Mode Choke 300VAC 0.6A 47mH Horiz
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RN122 Common Mode Choke 300VAC 0.6A 47mH Horiz
Search Keywords: RN122060247M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-0.6-02-47M
-
Alias/AKA:816508-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RN122-0.6-02-47M RoHS compliant?
Yes, RN122-0.6-02-47M is RoHS compliant.
What is the lead time for RN122-0.6-02-47M?
The standard lead time for RN122-0.6-02-47M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$2.23
100
$1.84
260
$1.76
500
$1.71
1,000
$1.59
2,500
$1.49
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT