- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-0.6-02
RN122-0.6-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 47mH 10kHz 600mA 1.18Ohm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 47mH 10kHz 600mA 1.18Ohm DCR Thru-Hole
Search Keywords: RN1220602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-0.6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:28.3 x 27.3 x 16.8 mm
-
Impedance:N/A
-
Family:RN
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
RN122 Common Mode Choke 300VAC 0.6A 47mH Horiz
In Stock:
300
Minimum Order:
20