- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-1.3-02-6M8
RN116-1.3-02-6M8
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 6.8mH 10kHz 1.3A 0.14Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 1.3A 0.14Ohm DCR Thru-Hole
Search Keywords: RN11613026M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-1.3-02-6M8
-
Alias/AKA:815799-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.62
250
$1.48
500
$1.39
1,000
$1.30
2,500
$1.21
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing