- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-0.8-02-27M
RN116-0.8-02-27M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole
Search Keywords: RN116080227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-0.8-02-27M
-
Alias/AKA:815798-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Configuration:Dual
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$1.83
250
$1.59
500
$1.47
1,000
$1.38
2,500
$1.31
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing