- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-0.5-02-47M
RN116-0.5-02-47M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 47000uH 10kHz 0.5A 0.96Ohm DCR Thru-Hole
Search Keywords: RN116050247M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-0.5-02-47M
-
Alias/AKA:815703-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$1.83
100
$1.53
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing