- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-2.5-02-3M3
TE Connectivity / SCHAFFNER EMC
RN114-2.5-02-3M3
Choke - Current-Compensated - 3.3 mH - 2.5 A - RN Series.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-2.5-02-3M3
-
Alias/AKA:816503-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Configuration:Dual
-
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Attenuation:N/A